Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC573PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC573PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC573PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC573PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC573PW-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 3.9ns |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573QPWRG4Q1 | Texas Instruments | 68,722 | 296-SN74AHC573QPWRG4Q1CT-ND | £0.94000 | Direct |
| SN74AHC573QPWRQ1 | Texas Instruments | 56,047 | 296-SN74AHC573QPWRQ1CT-ND | £0.74000 | Direct |
| 74VHC573MTC | onsemi | 1,201 | 74VHC573MTC-ND | £0.55000 | Similar |
| 74VHC573MTCX | onsemi | 7,707 | 74VHC573MTCXCT-ND | £0.55000 | Similar |
| MC74VHC573DTR2 | onsemi | 0 | MC74VHC573DTR2-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.19640 | £4.91 |
| 100 | £0.17010 | £17.01 |
| 250 | £0.15760 | £39.40 |
| 500 | £0.15002 | £75.01 |
| 1,000 | £0.14398 | £143.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14492 | £362.30 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |




