74AHC541PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,300
Unit Price: £0.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,440
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,130
Unit Price: £0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.18589
Datasheet

Similar


onsemi
In Stock: 1,472
Unit Price: £0.55000
Datasheet

Similar


onsemi
In Stock: 1,199
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,314
Unit Price: £0.42000
Datasheet

Similar


Texas Instruments
In Stock: 1,937
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 10,992
Unit Price: £0.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,060
Unit Price: £0.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,103
Unit Price: £0.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,166
Unit Price: £0.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21,444
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,286
Unit Price: £0.80000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC541PW,112

DigiKey Part Number
1727-2000-ND
Manufacturer
Manufacturer Product Number
74AHC541PW,112
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types