


74AHC1G66GW,165 | |
|---|---|
DigiKey Part Number | 74AHC1G66GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GW,165 |
Description | IC SWITCH SPST-NOX1 22OHM 5TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G66GW,165 Models |
Category | Switch Time (Ton, Toff) (Max) 11ns, 11ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 22Ohm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |

