


74AHC1G4212GWH | |
|---|---|
DigiKey Part Number | 1727-7629-2-ND - Tape & Reel (TR) 1727-7629-1-ND - Cut Tape (CT) 1727-7629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4212GWH |
Description | IC DIVIDER BY 2 12-BIT 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4096 1 Element 12 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4212GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-4096 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | - | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.21000 | £2.10 |
| 25 | £0.18760 | £4.69 |
| 100 | £0.16240 | £16.24 |
| 250 | £0.15032 | £37.58 |
| 500 | £0.14302 | £71.51 |
| 1,000 | £0.13705 | £137.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12965 | £388.95 |
| 6,000 | £0.12603 | £756.18 |
| 9,000 | £0.12422 | £1,117.98 |
| 15,000 | £0.12221 | £1,833.15 |
| 21,000 | £0.12103 | £2,541.63 |
| 30,000 | £0.11991 | £3,597.30 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

