Counter IC Divide-by-1024 1 Element 10 Bit Negative Edge 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-1024 1 Element 10 Bit Negative Edge 5-TSSOP
SOT 353

74AHC1G4210GWH

DigiKey Part Number
1727-7628-2-ND - Tape & Reel (TR)
1727-7628-1-ND - Cut Tape (CT)
1727-7628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G4210GWH
Description
IC DIVIDER 10-BIT 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-1024 1 Element 10 Bit Negative Edge 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G4210GWH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-1024
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
-
Timing
-
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,183
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.21100£2.11
25£0.18800£4.70
100£0.16270£16.27
250£0.15064£37.66
500£0.14334£71.67
1,000£0.13734£137.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12993£389.79
6,000£0.12630£757.80
9,000£0.12449£1,120.41
15,000£0.12247£1,837.05
21,000£0.12130£2,547.30
30,000£0.12017£3,605.10
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000