74AHC1G126GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £0.07000
Datasheet

Similar


Texas Instruments
In Stock: 15,040
Unit Price: £0.09000
Datasheet

Similar


Texas Instruments
In Stock: 11,936
Unit Price: £0.62000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74AHC1G126GW,165

DigiKey Part Number
74AHC1G126GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126GW,165
Description
IC BUFF 2V/5.5V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT126DFT2Gonsemi0488-MC74VHC1GT126DFT2GCT-ND£0.07000Similar
SN74AHC1G126DBVRTexas Instruments15,040296-8746-1-ND£0.09000Similar
SN74AHC1G126DBVTTexas Instruments11,936296-32230-1-ND£0.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types