Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126GM,115

DigiKey Part Number
1727-74AHC1G126GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126GM,115
Description
IC BUFF 2V/5.5V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5,000 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05158£257.90
Manufacturers Standard Package
Unit Price without VAT:£0.05158
Unit Price with VAT:£0.06190

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC