74AHC1G126GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.04894
Datasheet

Direct


onsemi
In Stock: 53
Unit Price: £0.14000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126GF,132

DigiKey Part Number
1727-4459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126GF,132
Description
IC BUFF 2V/5.5V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G126GM,132Nexperia USA Inc.01727-74AHC1G126GM,132TR-ND£0.04894Direct
MC74VHC1GT126MU3TCGonsemi53488-MC74VHC1GT126MU3TCGCT-ND£0.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes