Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G125GZYL

DigiKey Part Number
1727-74AHC1G125GZYLTR-ND - Tape & Reel (TR)
1727-74AHC1G125GZYLCT-ND - Cut Tape (CT)
1727-74AHC1G125GZYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G125GZYL
Description
IC BUFF 2V/5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
4-XDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-XSON (1.1x0.85)
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08300£0.83
25£0.07280£1.82
100£0.06190£6.19
250£0.05664£14.16
500£0.05348£26.74
1,000£0.05085£50.85
2,500£0.04852£121.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04506£450.60
20,000£0.04393£878.60
30,000£0.04337£1,301.10
50,000£0.04274£2,137.00
70,000£0.04238£2,966.60
100,000£0.04202£4,202.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600