
74AHC1G125GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AHC1G125GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125GM,115 |
Description | IC BUFF 2V/5.5V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04894 | £244.70 |
| 10,000 | £0.04751 | £475.10 |
| 15,000 | £0.04680 | £702.00 |
| 25,000 | £0.04600 | £1,150.00 |
| 35,000 | £0.04554 | £1,593.90 |
| 50,000 | £0.04509 | £2,254.50 |
| 125,000 | £0.04413 | £5,516.25 |
| Unit Price without VAT: | £0.04894 |
|---|---|
| Unit Price with VAT: | £0.05873 |

