
74AHC1G07GZYL | |
|---|---|
DigiKey Part Number | 1727-74AHC1G07GZYLTR-ND - Tape & Reel (TR) 1727-74AHC1G07GZYLCT-ND - Cut Tape (CT) 1727-74AHC1G07GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07GZYL |
Description | 74AHC1G07GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.07280 | £1.82 |
| 100 | £0.06190 | £6.19 |
| 250 | £0.05664 | £14.16 |
| 500 | £0.05348 | £26.74 |
| 1,000 | £0.05085 | £50.85 |
| 2,500 | £0.04852 | £121.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04506 | £450.60 |
| 20,000 | £0.04393 | £878.60 |
| 30,000 | £0.04337 | £1,301.10 |
| 50,000 | £0.04274 | £2,137.00 |
| 70,000 | £0.04238 | £2,966.60 |
| 100,000 | £0.04202 | £4,202.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

