New Product
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G07GZ-Q100YL

DigiKey Part Number
1727-74AHC1G07GZ-Q100YLTR-ND - Tape & Reel (TR)
1727-74AHC1G07GZ-Q100YLCT-ND - Cut Tape (CT)
1727-74AHC1G07GZ-Q100YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G07GZ-Q100YL
Description
IC BUFF 2V/5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
1
Package / Case
4-XDFN Exposed Pad
Number of Bits per Element
1
Supplier Device Package
5-XSON (1.1x0.85)
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09400£0.94
25£0.08280£2.07
100£0.07050£7.05
250£0.06468£16.17
500£0.06112£30.56
1,000£0.05818£58.18
2,500£0.05509£137.72
5,000£0.05323£266.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05170£517.00
20,000£0.05043£1,008.60
30,000£0.04980£1,494.00
50,000£0.04910£2,455.00
70,000£0.04869£3,408.30
100,000£0.04830£4,830.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800