
74AHC125BZZ | |
|---|---|
DigiKey Part Number | 1727-74AHC125BZZTR-ND - Tape & Reel (TR) 1727-74AHC125BZZCT-ND - Cut Tape (CT) 1727-74AHC125BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125BZZ |
Description | IC BUFF 2V/5.5V 14-DHXQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-XFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHXQFN (2x2) |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.13320 | £3.33 |
| 100 | £0.11440 | £11.44 |
| 250 | £0.10548 | £26.37 |
| 500 | £0.10010 | £50.05 |
| 1,000 | £0.09567 | £95.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09019 | £270.57 |
| 6,000 | £0.08750 | £525.00 |
| 9,000 | £0.08616 | £775.44 |
| 15,000 | £0.08467 | £1,270.05 |
| 21,000 | £0.08380 | £1,759.80 |
| 30,000 | £0.08296 | £2,488.80 |
| 75,000 | £0.08116 | £6,087.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

