Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ABTH162245ADL:11 | |
|---|---|
DigiKey Part Number | 74ABTH162245ADL:11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABTH162245ADL:11 |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38149 | £381.49 |
| 2,000 | £0.36997 | £739.94 |
| 3,000 | £0.36419 | £1,092.57 |
| 5,000 | £0.35780 | £1,789.00 |
| 7,000 | £0.35406 | £2,478.42 |
| 10,000 | £0.35047 | £3,504.70 |
| Unit Price without VAT: | £0.38149 |
|---|---|
| Unit Price with VAT: | £0.45779 |




