74ABT244PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,849
Unit Price: £0.45000
Datasheet

Similar


Texas Instruments
In Stock: 7,576
Unit Price: £0.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,619
Unit Price: £0.80000
Datasheet

Similar


Texas Instruments
In Stock: 6,783
Unit Price: £0.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,831
Unit Price: £1.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,800
Unit Price: £0.83732
Datasheet

Similar


Texas Instruments
In Stock: 4,810
Unit Price: £2.64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,216
Unit Price: £0.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29,494
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 872
Unit Price: £1.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 934
Unit Price: £0.90000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244PW,112

DigiKey Part Number
1727-2008-ND
Manufacturer
Manufacturer Product Number
74ABT244PW,112
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types