Similar
Similar



2PC4081S-QX | |
|---|---|
DigiKey Part Number | 1727-2PC4081S-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PC4081S-QX |
Description | TRANS NPN 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02748 | £82.44 |
| 6,000 | £0.02451 | £147.06 |
| 9,000 | £0.02299 | £206.91 |
| 15,000 | £0.02129 | £319.35 |
| 21,000 | £0.02028 | £425.88 |
| 30,000 | £0.01929 | £578.70 |
| 75,000 | £0.01713 | £1,284.75 |
| 150,000 | £0.01580 | £2,370.00 |
| 300,000 | £0.01467 | £4,401.00 |
| Unit Price without VAT: | £0.02748 |
|---|---|
| Unit Price with VAT: | £0.03298 |



