
1PS88SB82,115 | |
|---|---|
DigiKey Part Number | 1727-5443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS88SB82,115 |
Description | DIODE ARR SCHOTT 15V 30MA 6TSSOP |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 15 V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS88SB82,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |

