


1PS70SB86,115 | |
|---|---|
DigiKey Part Number | 1727-5442-2-ND - Tape & Reel (TR) 1727-5442-1-ND - Cut Tape (CT) 1727-5442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB86,115 |
Description | DIODE ARR SCHOTT 15V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 15 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28500 | £2.85 |
| 100 | £0.18120 | £18.12 |
| 500 | £0.13668 | £68.34 |
| 1,000 | £0.12230 | £122.30 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |


