1PS70SB16-QX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 8,989
Unit Price: £0.15000
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323
PMST2907A-QX

1PS70SB16-QX

DigiKey Part Number
1727-1PS70SB16-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PS70SB16-QX
Description
1PS70SB16-Q/SOT323/SC-70
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03958£118.74
6,000£0.03551£213.06
9,000£0.03344£300.96
15,000£0.03111£466.65
21,000£0.02972£624.12
30,000£0.02838£851.40
75,000£0.02543£1,907.25
150,000£0.02361£3,541.50
300,000£0.02251£6,753.00
Manufacturers Standard Package
Unit Price without VAT:£0.03958
Unit Price with VAT:£0.04750