Direct



1PS70SB15-QX | |
|---|---|
DigiKey Part Number | 1727-1PS70SB15-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS70SB15-QX |
Description | 1PS70SB15-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03958 | £118.74 |
| 6,000 | £0.03551 | £213.06 |
| 9,000 | £0.03344 | £300.96 |
| 15,000 | £0.03111 | £466.65 |
| 21,000 | £0.02972 | £624.12 |
| 30,000 | £0.02838 | £851.40 |
| 75,000 | £0.02543 | £1,907.25 |
| 150,000 | £0.02361 | £3,541.50 |
| 300,000 | £0.02251 | £6,753.00 |
| Unit Price without VAT: | £0.03958 |
|---|---|
| Unit Price with VAT: | £0.04750 |


