1PS70SB14/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.20000
Datasheet

Direct


onsemi
In Stock: 356,340
Unit Price: £0.14000
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

1PS70SB14/ZLX

DigiKey Part Number
1PS70SB14/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PS70SB14/ZLX
Description
DIODE ARR SCHOT 30V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable