Similar



1PS302-QX | |
|---|---|
DigiKey Part Number | 1727-1PS302-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS302-QX |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03426 | £102.78 |
| 6,000 | £0.03067 | £184.02 |
| 9,000 | £0.02883 | £259.47 |
| 15,000 | £0.02677 | £401.55 |
| 21,000 | £0.02555 | £536.55 |
| 30,000 | £0.02436 | £730.80 |
| 75,000 | £0.02175 | £1,631.25 |
| 150,000 | £0.02014 | £3,021.00 |
| 300,000 | £0.01878 | £5,634.00 |
| Unit Price without VAT: | £0.03426 |
|---|---|
| Unit Price with VAT: | £0.04111 |



