
U3S3A01MCB*010 | |
|---|---|
DigiKey Part Number | 4186-U3S3A01MCB*010-ND |
Manufacturer | |
Manufacturer Product Number | U3S3A01MCB*010 |
Description | Thin, USB 3.0, A to Micro B, 1m |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |

