Resistive Touch Screen Overlay 5.88" (149.60mm) 4-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-320240BRNO

DigiKey Part Number
TS-320240BRNO-ND
Manufacturer
Manufacturer Product Number
TS-320240BRNO
Description
TOUCH SCREEN RESISTIVE 5.88"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 5.88" (149.60mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.67" (93.22mm)
Manufacturer
Newhaven Display Intl
Interface
4-Wire
Packaging
Box
Type
Resistive
Part Status
Active
Diagonal Screen Size
5.88" (149.60mm)
Length
4.81" (122.17mm)
Base Product Number
Width
0.04" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£17.51650£1,751.65
Unit Price without VAT:£17.51650
Unit Price with VAT:£21.01980