
NHD-4.3-480272MF-20 CONTROLLER BOARD | |
|---|---|
DigiKey Part Number | 757-NHD-4.3-480272MF-20CONTROLLERBOARD-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272MF-20 CONTROLLER BOARD |
Description | EVAL BOARD FOR SSD1963 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSD1963 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | No | |
Utilized IC / Part | SSD1963 | |
Primary Attributes | 3.3V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £30.24020 | £3,024.02 |
| Unit Price without VAT: | £30.24020 |
|---|---|
| Unit Price with VAT: | £36.28824 |

