Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 192 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-19232WG-BTMI-V#T

DigiKey Part Number
NHD-19232WG-BTMI-V#T-ND
Manufacturer
Manufacturer Product Number
NHD-19232WG-BTMI-V#T
Description
GRAPHIC DISPLAY STN WHITE (BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 192 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
85.00mm W x 18.60mm H
Backlight
LED - White
Dot Pixels
192 x 32
Interface
Parallel, 8-Bit
Controller Type
ST7920
Graphics Color
White (Blue - Inverted)
Background Color
Blue (White - Inverted)
Dot Size
0.38mm W x 0.46mm H
Dot Pitch
0.42mm W x 0.50mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£25.24200£2,524.20
Unit Price without VAT:£25.24200
Unit Price with VAT:£30.29040