Graphic LCD Display Module Transflective Black (Green - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 192 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-19232WG-BGGH-V#T

DigiKey Part Number
NHD-19232WG-BGGH-V#T-ND
Manufacturer
Manufacturer Product Number
NHD-19232WG-BGGH-V#T
Description
GRAPHIC DISPLAY STN BLACK (GREEN
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black (Green - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 192 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
85.00mm W x 18.60mm H
Backlight
LED - Green
Dot Pixels
192 x 32
Interface
Parallel, 8-Bit
Controller Type
ST7920
Graphics Color
Black (Green - Inverted)
Background Color
Green (Black - Inverted)
Dot Size
0.38mm W x 0.46mm H
Dot Pitch
0.42mm W x 0.50mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.