


NHD-0216K1Z-FSO-GBW-L | |
|---|---|
DigiKey Part Number | NHD-0216K1Z-FSO-GBW-L-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216K1Z-FSO-GBW-L |
Description | LCD MOD 32DIG 16X2 TRANSFLCT ORG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Orange Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0216K1Z-FSO-GBW-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Orange | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.97660 | £797.66 |
| Unit Price without VAT: | £7.97660 |
|---|---|
| Unit Price with VAT: | £9.57192 |















