
XQEAWT-H0-0000-00000HDE8-SB01 | |
|---|---|
DigiKey Part Number | XQEAWT-H0-0000-00000HDE8-SB01-ND |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000HDE8-SB01 |
Description | LED MOD XLAMP WHT STARBRD 2700K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Warm Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.89mm Dia |
CCT (K) 2700K | Lens Type Flat |
Configuration Starboard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £13.06604 | £3,266.51 |
| Unit Price without VAT: | £13.06604 |
|---|---|
| Unit Price with VAT: | £15.67925 |



