
LST1-01F05-5770-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01F05-5770-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01F05-5770-01 |
Description | LED MOD OSLON WHT STARBRD 5700K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSLON® SSL 80 White, Cool Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 1.3A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type LED Module | Size / Dimension 19.89mm Dia |
Color White, Cool | Height 1.70mm |
CCT (K) 5700K | Lens Type Domed |
Configuration Starboard | Base Product Number |
Luminous Flux @ Current/Temperature 130lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.09000 | £8.09 |
| 50 | £5.42440 | £271.22 |
| 100 | £5.15850 | £515.85 |
| 500 | £4.68778 | £2,343.89 |
| 1,000 | £4.53508 | £4,535.08 |
| Unit Price without VAT: | £8.09000 |
|---|---|
| Unit Price with VAT: | £9.70800 |

