
S1A-434313S | |
|---|---|
DigiKey Part Number | 4256-S1A-434313S-ND |
Manufacturer | |
Manufacturer Product Number | S1A-434313S |
Description | BOX ABS WHITE 4.28"L X 4.28"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 4.284" L x 4.284" W (108.81mm x 108.81mm) X 1.370" (34.80mm) |
Datasheet | Datasheet |
Category | Height 1.370" (34.80mm) |
Mfr | Area (L x W) 18.4in² (118cm²) |
Packaging Bag | Design Cover Included, Hand Held |
Part Status Active | Material |
Container Type Box | Color White |
Size / Dimension 4.284" L x 4.284" W (108.81mm x 108.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.40000 | £6.40 |
| 5 | £5.47400 | £27.37 |
| 10 | £5.11700 | £51.17 |
| 25 | £4.67920 | £116.98 |
| 50 | £4.37360 | £218.68 |
| 100 | £4.08800 | £408.80 |
| 250 | £3.73872 | £934.68 |
| 500 | £3.64942 | £1,824.71 |
| Unit Price without VAT: | £6.40000 |
|---|---|
| Unit Price with VAT: | £7.68000 |

