
S1A-261707 | |
|---|---|
DigiKey Part Number | 4256-S1A-261707-ND |
Manufacturer | |
Manufacturer Product Number | S1A-261707 |
Description | BOX ABS WHITE 2.62"L X 1.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 2.620" L x 1.750" W (66.55mm x 44.45mm) X 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.620" L x 1.750" W (66.55mm x 44.45mm) | |
Height | 0.700" (17.78mm) | |
Area (L x W) | 4.57in² (29.5cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.88400 | £19.42 |
| Unit Price without VAT: | £3.88400 |
|---|---|
| Unit Price with VAT: | £4.66080 |

