Parametric Equivalent
Parametric Equivalent

NC4FD-LX-B | |
|---|---|
DigiKey Part Number | 6473-NC4FD-LX-B-ND |
Manufacturer | |
Manufacturer Product Number | NC4FD-LX-B |
Description | RECEPTACLE DLX SERIES 4 PIN FEMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Black KTL |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC4FD-L-B-1 | Neutrik Americas, Inc. | 0 | 6473-NC4FD-L-B-1-ND | £9.35000 | Parametric Equivalent |
| NC4FD-L-BAG-1 | Neutrik Americas, Inc. | 0 | 6473-NC4FD-L-BAG-1-ND | £8.45000 | Parametric Equivalent |
| NC4FP-B-1 | Neutrik Americas, Inc. | 0 | 6473-NC4FP-B-1-ND | £9.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.63000 | £9.63 |
| 10 | £8.17700 | £81.77 |
| 25 | £7.66480 | £191.62 |
| 50 | £7.29900 | £364.95 |
| 100 | £6.95070 | £695.07 |
| 300 | £6.43253 | £1,929.76 |
| 500 | £6.20504 | £3,102.52 |
| 1,000 | £5.90926 | £5,909.26 |
| Unit Price without VAT: | £9.63000 |
|---|---|
| Unit Price with VAT: | £11.55600 |




