
NC3FD-S-1-B | |
|---|---|
DigiKey Part Number | 6473-NC3FD-S-1-B-ND |
Manufacturer | |
Manufacturer Product Number | NC3FD-S-1-B |
Description | RECEPTACLE D SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Black Chromium |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -30°C ~ 80°C |
Termination Screw | Contact Material Bronze |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.68000 | £8.68 |
| 10 | £7.37800 | £73.78 |
| 25 | £6.91600 | £172.90 |
| 50 | £6.58580 | £329.29 |
| 100 | £6.27130 | £627.13 |
| 300 | £5.80383 | £1,741.15 |
| 500 | £5.59858 | £2,799.29 |
| 1,000 | £5.33167 | £5,331.67 |
| Unit Price without VAT: | £8.68000 |
|---|---|
| Unit Price with VAT: | £10.41600 |

