RF ANTENNA AMPS, PCS Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W122M1-110-AM-AMPS/PCS

DigiKey Part Number
730-1035-ND
Manufacturer
Manufacturer Product Number
W122M1-110-AM-AMPS/PCS
Description
RF ANT 892MHZ/1.9GHZ WHIP STR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA AMPS, PCS Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
0dBi, 2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.724" (120.00mm)
Applications
AMPS, PCS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£9.25460£925.46
Unit Price without VAT:£9.25460
Unit Price with VAT:£11.10552