
T1551AH-2.4/5.X-S | |
|---|---|
DigiKey Part Number | 730-1066-ND |
Manufacturer | |
Manufacturer Product Number | T1551AH-2.4/5.X-S |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.035" (204.10mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.27000 | £14.27 |
| 10 | £11.36100 | £113.61 |
| 50 | £10.19420 | £509.71 |
| 100 | £9.83310 | £983.31 |
| 250 | £9.45168 | £2,362.92 |
| 500 | £9.22182 | £4,610.91 |
| Unit Price without VAT: | £14.27000 |
|---|---|
| Unit Price with VAT: | £17.12400 |

