RF ANTENNA Whip, Straight N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG102N-2450

DigiKey Part Number
730-1027-ND
Manufacturer
Manufacturer Product Number
SG102N-2450
Description
RF ANT 2.4GHZ WHIP STR N FEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
6dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
15.748" (400.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
60£46.73667£2,804.20
Manufacturers Standard Package
Unit Price without VAT:£46.73667
Unit Price with VAT:£56.08400