RF ANTENNA Whip, Straight N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG1013NF-2450

DigiKey Part Number
730-1070-ND
Manufacturer
Manufacturer Product Number
SG1013NF-2450
Description
RF ANT 2.4GHZ WHIP STR N FEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
N Type Female
Ingress Protection
IP65
Mounting Type
Connector Mount
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.84000£33.84
10£27.66600£276.66
30£25.86133£775.84
100£24.42910£2,442.91
250£23.62144£5,905.36
Manufacturers Standard Package
Unit Price without VAT:£33.84000
Unit Price with VAT:£40.60800