
S181AH-2450S | |
|---|---|
DigiKey Part Number | 730-1008-ND |
Manufacturer | |
Manufacturer Product Number | S181AH-2450S |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.213" (107.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.06000 | £11.06 |
| 10 | £8.72500 | £87.25 |
| 50 | £7.79180 | £389.59 |
| 100 | £7.50300 | £750.30 |
| 250 | £7.19812 | £1,799.53 |
| 500 | £7.01436 | £3,507.18 |
| 1,000 | £6.86310 | £6,863.10 |
| Unit Price without VAT: | £11.06000 |
|---|---|
| Unit Price with VAT: | £13.27200 |

