
S1551AH-868S | |
|---|---|
DigiKey Part Number | 730-1067-ND |
Manufacturer | |
Manufacturer Product Number | S1551AH-868S |
Description | RF ANT 868MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Nearson Inc. | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz | Height (Max) 8.035" (204.10mm) |
Frequency Range 867MHz ~ 869MHz | Applications ISM |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.48000 | £20.48 |
| 10 | £16.48700 | £164.87 |
| 50 | £14.88780 | £744.39 |
| 100 | £14.39310 | £1,439.31 |
| 250 | £13.87068 | £3,467.67 |
| 500 | £13.55586 | £6,777.93 |
| Unit Price without VAT: | £20.48000 |
|---|---|
| Unit Price with VAT: | £24.57600 |


