
STDCRG2-14.7456M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-14.7456MTR-ND - Tape & Reel (TR) 644-STDCRG2-14.7456MCT-ND - Cut Tape (CT) 644-STDCRG2-14.7456MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-14.7456M |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.32080 | £8.02 |
| 50 | £0.30740 | £15.37 |
| 100 | £0.29460 | £29.46 |
| 250 | £0.27860 | £69.65 |
| 500 | £0.26708 | £133.54 |
| 1,000 | £0.25603 | £256.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23945 | £718.35 |
| 6,000 | £0.22956 | £1,377.36 |
| 9,000 | £0.22396 | £2,015.64 |
| 15,000 | £0.21710 | £3,256.50 |
| 21,000 | £0.21271 | £4,466.91 |
| 30,000 | £0.20814 | £6,244.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


