12.8 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNA5030A-12.8M

DigiKey Part Number
644-RNA5030A-12.8MTR-ND - Tape & Reel (TR)
644-RNA5030A-12.8MCT-ND - Cut Tape (CT)
644-RNA5030A-12.8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNA5030A-12.8M
Description
XTAL OSC TCXO 12.80MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12.8 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±4.6ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£12.95000£12.95
10£11.33700£113.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£9.79070£979.07
200£9.38805£1,877.61
300£9.26250£2,778.75
Manufacturers Standard Package
Unit Price without VAT:£12.95000
Unit Price with VAT:£15.54000