
NZ2520SB-133M-END4825A | |
|---|---|
DigiKey Part Number | 644-1329-2-ND - Tape & Reel (TR) 644-1329-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NZ2520SB-133M-END4825A |
Description | XTAL OSC XO 133.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 60mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.39100 | £13.91 |
| 25 | £1.31520 | £32.88 |
| 50 | £1.26080 | £63.04 |
| 100 | £1.20850 | £120.85 |
| 250 | £1.14292 | £285.73 |
| 500 | £1.09568 | £547.84 |
| 1,000 | £1.05043 | £1,050.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.02129 | £3,063.87 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

