Similar

NX5032SA-13.000000MHZ-G1 | |
|---|---|
DigiKey Part Number | 644-1108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX5032SA-13.000000MHZ-G1 |
Description | CRYSTAL 13.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 13 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4.9x3.1) | |
Size / Dimension | 0.193" L x 0.122" W (4.90mm x 3.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


