Direct

NX4025DA-15.360000MHZ-B7 | |
|---|---|
DigiKey Part Number | 644-1106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX4025DA-15.360000MHZ-B7 |
Description | CRYSTAL 15.3600MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 15.36 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15.36 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 405C11A15M36000 | CTS-Frequency Controls | 0 | CTX960TR-ND | £0.40827 | Direct |


