Similar
Parametric Equivalent
Parametric Equivalent



NX3225SA-25.000MHZ-STD-CSR-1 | |
|---|---|
DigiKey Part Number | NX3225SA-25.000MHZ-STD-CSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3225SA-25.000MHZ-STD-CSR-1 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCZS1-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 18,940 | 644-STDCZS1-25MCT-ND | £0.39000 | Similar |
| CS14517-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 0 | 644-CS14517-25MCT-ND | £0.71000 | Parametric Equivalent |
| CX3225SB25000D0FLJCC | KYOCERA AVX | 0 | 478-CX3225SB25000D0FLJCCCT-ND | £0.54000 | Parametric Equivalent |












