
NSC5318A-16.368M | |
|---|---|
DigiKey Part Number | 644-NSC5318A-16.368MTR-ND - Tape & Reel (TR) 644-NSC5318A-16.368MCT-ND - Cut Tape (CT) 644-NSC5318A-16.368MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318A-16.368M |
Description | XTAL OSC TCXO 16.3680MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.368 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £1.19400 | £11.94 |
| 25 | £1.12880 | £28.22 |
| 50 | £1.08220 | £54.11 |
| 100 | £1.03740 | £103.74 |
| 250 | £0.98104 | £245.26 |
| 500 | £0.94050 | £470.25 |
| 1,000 | £0.90698 | £906.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.87712 | £2,631.36 |
| 6,000 | £0.84098 | £5,045.88 |
| 9,000 | £0.82054 | £7,384.86 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

