
NSC5127B-10M | |
|---|---|
DigiKey Part Number | 644-NSC5127B-10MTR-ND - Tape & Reel (TR) 644-NSC5127B-10MCT-ND - Cut Tape (CT) 644-NSC5127B-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5127B-10M |
Description | OSC OCXO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS, Square Wave Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS, Square Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.71000 | £124.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £101.88750 | £10,188.75 |
| Unit Price without VAT: | £124.71000 |
|---|---|
| Unit Price with VAT: | £149.65200 |

