
NSC5021A-40M | |
|---|---|
DigiKey Part Number | 644-NSC5021A-40MTR-ND - Tape & Reel (TR) 644-NSC5021A-40MCT-ND - Cut Tape (CT) 644-NSC5021A-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021A-40M |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.89800 | £8.98 |
| 25 | £0.84960 | £21.24 |
| 50 | £0.81460 | £40.73 |
| 100 | £0.78070 | £78.07 |
| 250 | £0.73832 | £184.58 |
| 500 | £0.70782 | £353.91 |
| 1,000 | £0.67856 | £678.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.66007 | £1,980.21 |
| 6,000 | £0.63285 | £3,797.10 |
| 9,000 | £0.61745 | £5,557.05 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

