
NH25M22TA-10M-NSA3566A | |
|---|---|
DigiKey Part Number | 644-1295-2-ND - Tape & Reel (TR) 644-1295-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NH25M22TA-10M-NSA3566A |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±3ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 7-SMD, No Lead |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.484" (12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.33000 | £107.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £107.33200 | £10,733.20 |
| Unit Price without VAT: | £107.33000 |
|---|---|
| Unit Price with VAT: | £128.79600 |

